Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diotec BA159

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec BA159.

IHS

Datasheet2 pages0 years ago
Datasheet0 pages0 years ago
Datasheet3 pages25 years ago

Burklin Elektronik

TME

Component Distributors Inc.

SOS electronic

Inventory History

3 month trend:
-18.44%

CAD Models

Download Diotec BA159 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.037
$ 0.15
$ 0.15
Stock
178,932
426,716
426,716
Authorized Distributors
5
6
6
Mount
Axial
Through Hole
Through Hole
Case/Package
DO-15
-
-
Forward Voltage
1.3 V
1.3 V
1.3 V
Reverse Voltage (DC)
-
1 kV
1 kV
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
300 ns
500 ns
500 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec BA159 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL
Diode, Fast, DO-41, 1000V, 1A, 300ns, 150°C
Fast rectifier diode, 1000 V, 1 A, DO-204AC, BA159
BA159 Diotec Silicon Rectifier Diode 1A 1000V
DIODE STANDARD 1000V 1A DO204AC

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • BA 159