Technical
Collector Base Voltage (VCBO)160 V
Collector Emitter Breakdown Voltage150 V
Collector Emitter Saturation Voltage-500 mV
Collector Emitter Voltage (VCEO)150 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency100 MHz
Gain Bandwidth Product100 MHz
hFE Min50
Max Breakdown Voltage150 V
Max Collector Current600 mA
Max Frequency100 MHz
Max Operating Temperature150 °C
Max Power Dissipation330 mW
Min Operating Temperature-55 °C
Number of Elements1
PolarityPNP
Power Dissipation330 mW
Transition Frequency100 MHz