Diodes Inc. FMMTA56TA

FMMTA56 Series PNP 0.5 A 80 V SMT Silicon Medium Power Transistor - SOT-23-3
$ 0.175
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMTA56TA.

IHS

Datasheet1 page19 years ago

Components Direct

Diodes Inc SCT

Future Electronics

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiKST56MTF
KST56 Series 80 V 500 mA 350 mW SMT PNP Epitaxial Silicon Transistor-SOT-23-3
onsemiKST55MTF
Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.MMBTA56-7-F
Transistor General Purpose BJT PNP 80 Volt 0.5 Amp 3-Pin SOT-23 Tape and Reel
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.MMBTA55-7-F
Bipolar (BJT) Single Transistor, PNP, 60 V, 500 mA, 350 mW, SOT-23, Surface Mount
onsemiBCW89
BCW89 Series 60 V CE Breakdown 0.5 A PNP General Purpose Transistor - SOT-23

Descriptions

Descriptions of Diodes Inc. FMMTA56TA provided by its distributors.

FMMTA56 Series PNP 0.5 A 80 V SMT Silicon Medium Power Transistor - SOT-23-3
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon
Trans GP BJT PNP 80V 0.5A 3-Pin SOT-23 T/R
PNP TRANSISTOR 80V 0,5A SOT23 RoHSconf
TRANSISTOR, PNP, 80V, SOT-23; Transistor Polarity:PNP; Collector-to-Emitter Breakdown Voltage:80V; Typ Gain Bandwidth ft:100MHz; Transistor Case Style:SOT-23; Case Style:SOT-23; Current Ic hFE:0.1A; Max Current Ic:0.5A; Max Current Ic Continuous a:-100mA; Max Power Dissipation Ptot:0.33W; Max Voltage Vce Sat:0.25V; Min Hfe:50; Power Dissipation:330mW; Termination Type:SMD; Transistor Type:Low Power Bipolar

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • FMMTA56 TA
  • FMMTA56-TA