What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZXTP25100BFH

Trans GP BJT PNP 100V 2A Automotive 3-Pin SOT-23
$ 0.332

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXTP25100BFH.

Upverter

Datasheet7 pages8 years ago

Newark

Diodes Inc SCT

Inventory History

3 month trend:
-100%

CAD Models

Download Diodes Inc. ZXTP25100BFH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Diodes Inc.FMMT723TA
Bipolar (BJT) Single Transistor, PNP, 100 V, 1 A, 625 mW, SOT-23, Surface Mount
Diodes Inc.FMMT493TA
Single Bipolar Transistor, NPN, 100 V, 1 A, 500 mW, SOT-23, 3 Pins, Surface Mount
Diodes Inc.ZXTN25100DFHTA
ZXTN25100 Series 100 V 2.5 A 1.25 W NPN Medium Power Transistor - SOT23
onsemiBSS63
Small Signal Bipolar Transistor, 0.2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar Transistors - BJT NPN Epitaxial Transistor

Descriptions

Descriptions of Diodes Inc. ZXTP25100BFH provided by its distributors.

Trans GP BJT PNP 100V 2A Automotive 3-Pin SOT-23
TRANSISTOR, PNP, SOT-23; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:100V; Transition Frequency ft:200MHz; Power Dissipation Pd:1.25W; DC Collector Current:2A; DC Current Gain hFE:200hFE; Transistor Case
TRANSISTOR, PNP, SOT-23; Transistor Type:Bipolar; Transistor Polarity:PNP; Collector-to-Emitter Breakdown Voltage:100V; Current Ic Continuous a Max:2A; Voltage, Vce Sat Max:90mV; Power Dissipation:1.25W; Min Hfe:100; ft, Typ:200MHz; Case Style:SOT-23; Termination Type:SMD; Current Ic Max:2A; Current Ic hFE:10mA; Max DC Current Gain Hfe:300; Max Hfe:300; Min DC Current Gain Hfe:100; Power, Ptot:1.25W; SMD Marking:056; Voltage, Vcbo:140V; Current, Ic hfe -Do Not Use See ID 1182:10mA; Flux Type:

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated