What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZXTP25040DFLTA

ZXTP25040DFL Series 40 V 1.5 A Surface Mount PNP Low Power Transistor - SOT23
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXTP25040DFLTA.

IHS

Datasheet7 pages11 years ago
Datasheet8 pages20 years ago

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
+9.34%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-06-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.FMMT720TA
Bipolar (BJT) Single Transistor, PNP, 40 V, 1.5 A, 625 mW, SOT-23, Surface Mount
onsemiBSR18A
Bipolar (BJT) Single Transistor, PNP, -40 V, 250 MHz, 350 mW, -200 mA, 30
onsemiMMBT4403
MMBT4403 Series 40 V CE Breakdown 0.6 A PNP General Purpose Amplifier - SOT-23
onsemiBCV26
PNP 350 mW 30 V 1.2 A Surface Mount Darlington Transistor - SOT-23-3
Diodes Inc.MMBT4403-7-F
Bipolar (BJT) Single Transistor, PNP, -40 V, 300 mW, -600 mA, 100 RoHS Compliant: Yes
Diodes Inc.BC857C-7-F
Bipolar (BJT) Single Transistor, PNP, 45 V, 100 mA, 300 mW, SOT-23, Surface Mount

Descriptions

Descriptions of Diodes Inc. ZXTP25040DFLTA provided by its distributors.

ZXTP25040DFL Series 40 V 1.5 A Surface Mount PNP Low Power Transistor - SOT23
Power Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Trans GP BJT PNP 40V 1.5A 350mW 3-Pin SOT-23 T/R
300mV@ 300mA,3A PNP 350mW 7V 50nA 45V 40V 1.5A SOT-23-3 2.9mm*1.3mm*1.03mm
General Purpose Transistors PNP Ic=1.5A Vceo=40V hfe=300~900 P=350mW SOT23
TRANSISTOR, PNP, SOT-23; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 40V; Power Dissipation Pd: 350mW; Transistor Case Style: SOT-23; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Collector Emitter Sat
TRANSISTOR, PNP, SOT-23; Transistor type:Low Power Bipolar; Voltage, Vceo:40V; Current, Ic continuous a max:-3A; Voltage, Vce sat max:0.185V; Power dissipation:350mW; hfe, min:170; ft, typ:190MHz; Case style:SOT-23; Current, Ib:0.5A; RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated