Diodes Inc. ZXTP25040DFH

Trans GP BJT PNP 40V 3A 1810mW Automotive 3-Pin SOT-23
$ 0.309

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXTP25040DFH.

Newark

Datasheet6 pages20 years ago
Datasheet6 pages20 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-56.25%

CAD Models

Download Diodes Inc. ZXTP25040DFH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Diodes Inc.MMBT2222A-7-F
Bipolar (BJT) Single Transistor, NPN, 40 V, 600 mA, 300 mW, SOT-23, Surface Mount
Bipolar (BJT) Single Transistor, NPN, 40 V, 150 mA, 200 mW, SOT-23, Surface Mount
Bipolar (BJT) Single Transistor, NPN, 40 V, 200 mA, 330 mW, SOT-23, Surface Mount
onsemiBSR17A
Bipolar Transistors - BJT NPN Transistor General Purpose
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar (BJT) Transistor NPN 40V 600mA 300MHz 225mW Surface Mount SOT-23-3 Tape & Reel

Descriptions

Descriptions of Diodes Inc. ZXTP25040DFH provided by its distributors.

Trans GP BJT PNP 40V 3A 1810mW Automotive 3-Pin SOT-23
40V SOT23 PNP medium power transistor
TRANSISTOR, PNP, SOT-23; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:270MHz; Power Dissipation Pd:1.25W; DC Collector Current:3A; DC Current Gain hFE:450hFE; Transistor Case S
TRANSISTOR, PNP, SOT-23; Transistor Type:Bipolar; Transistor Polarity:PNP; Collector-to-Emitter Breakdown Voltage:40V; Current Ic Continuous a Max:3A; Voltage, Vce Sat Max:85mV; Power Dissipation:1.25W; Min Hfe:300; ft, Typ:270MHz; Case Style:SOT-23; Termination Type:SMD; Current Ic Max:3A; Current Ic hFE:10mA; Max DC Current Gain Hfe:900; Max Hfe:900; Min DC Current Gain Hfe:300; Power, Ptot:1.25W; SMD Marking:024; Voltage, Vcbo:45V; Current, Ic hfe -Do Not Use See ID 1182:10mA; Flux Type:

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated