Technical
Collector Base Voltage (VCBO)200 V
Collector Emitter Breakdown Voltage100 V
Collector Emitter Saturation Voltage195 mV
Collector Emitter Voltage (VCEO)100 V
Continuous Collector Current4.5 A
Current Rating4.5 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)7 V
Frequency130 MHz
Gain Bandwidth Product130 MHz
hFE Min10
Max Breakdown Voltage100 V
Max Collector Current4.5 A
Max Frequency130 MHz
Max Operating Temperature150 °C
Max Power Dissipation2.1 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape & Reel (TR)
PolarityNPN
Power Dissipation2.1 W
Transition Frequency130 MHz
Voltage Rating (DC)100 V