What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZXT13P12DE6

Trans GP BJT PNP 12V 4A 1700mW Automotive 6-Pin SOT-23
$ 0.087

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXT13P12DE6.

Newark

Datasheet7 pages10 years ago

Farnell

Diodes Inc SCT

Inventory History

3 month trend:
-0.61%

CAD Models

Download Diodes Inc. ZXT13P12DE6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

onsemiMMBT3640
MMBT3640 Series 12 V 0.2 A 225 mW SMT PNP Switching Transistor - SOT-23-3
onsemiBSV52
BSV52 Series 12 V 200 mA NPN Surface Mount Switching Transistor - SOT-23-3
Diodes Inc.FMMT717TA
FMMT717 Series PNP 2.5 A 12 V Surface Mount Silicon Power Transistor - SOT-23
onsemiMMBT5179
MMBT5179 Series 12 V CE Breakdown .05 A NPN RF Transistor - SOT-23
Diodes Inc.ZXTN25012EFHTA
Single Bipolar Transistor, NPN, 12 V, 6 A, 1.81 W, SOT-23, 3 Pins, Surface Mount
Diodes Inc.ZXTN25012EFLTA
Single Bipolar Transistor, NPN, 12 V, 2 A, 350 mW, SOT-23, 3 Pins, Surface Mount

Descriptions

Descriptions of Diodes Inc. ZXT13P12DE6 provided by its distributors.

Trans GP BJT PNP 12V 4A 1700mW Automotive 6-Pin SOT-23
TRANSISTOR, PNP, SOT23-6; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:12V; Transition Frequency ft:55MHz; Power Dissipation Pd:1.1W; DC Collector Current:4A; DC Current Gain hFE:500hFE; Transistor Case St
TRANSISTOR, PNP, SOT23-6; Transistor Type:Bipolar; Transistor Polarity:PNP; Collector-to-Emitter Breakdown Voltage:12V; Current Ic Continuous a Max:4A; Voltage, Vce Sat Max:10mV; Power Dissipation:1.1W; Min Hfe:300; ft, Typ:55MHz; Case Style:SOT-23; Termination Type:SMD; Operating Temperature Range:-55°C to +150°C; Current Ic @ Vce Sat:0.1A; Current Ic Max:15A; Current Ic hFE:1mA; Current, Ic Typ:4A; Device Marking:ZXT13P12DE6; Power, Ptot:1.1W; SMD Marking:P12D; Voltage, Vcbo:20V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated