What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZXTN25012EFLTA

Single Bipolar Transistor, NPN, 12 V, 2 A, 350 mW, SOT-23, 3 Pins, Surface Mount
$ 0.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXTN25012EFLTA.

IHS

Datasheet8 pages19 years ago

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
-33.40%

CAD Models

Download Diodes Inc. ZXTN25012EFLTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-01-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

onsemiMMBT2369
MMBT2369 Series 15 V 200 mA NPN Surface Mount Switching Transistor - SOT-23-3
Trans GP BJT NPN 12V 0.05A 3-Pin SOT-23 T/R
onsemiBSV52
BSV52 Series 12 V 200 mA NPN Surface Mount Switching Transistor - SOT-23-3
Diodes Inc.ZXTN25015DFHTA
Single Bipolar Transistor, NPN, 30 V, 5 A, 1.81 W, SOT-23, 3 Pins, Surface Mount
Diodes Inc.BFS17NTA
BFS17N Series 11 V 50 mA NPN Surface Mount Transistor - SOT-23-3
RF Transistor NPN 15V 50mA 1.1GHz 150mW Surface Mount SOT-23-3 (TO-236)

Descriptions

Descriptions of Diodes Inc. ZXTN25012EFLTA provided by its distributors.

Single Bipolar Transistor, NPN, 12 V, 2 A, 350 mW, SOT-23, 3 Pins, Surface Mount
ZXTN25012EFL Series 12 V 2 A NPN SMT Low Power Transistor - SOT-23
Small Signal Bipolar Transistor, 2A I(C), 12V V(BR)CEO, 1-Element, NPN, Silicon
General Purpose Transistors NPN Ic=2A Vceo=12V hfe=500~1500 P=350mW SOT23
NPN TRANSISTOR 12V 2A SOT23 RoHSconf
Trans GP BJT NPN 12V 2A 350mW 3-Pin SOT-23 T/R
TRANSISTOR, NPN, SOT-23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:12V; Power Dissipation Pd:350mW; DC Collector Current:5A; DC Current Gain hFE:800; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (15-Dec-2010); Collector Emitter Voltage Vces:130mV; Continuous Collector Current Ic Max:2A; Current Ib:500mA; Current Ic Continuous a Max:5A; Current Ic hFE:2A; Gain Bandwidth ft Typ:260MHz; Hfe Min:370; Package / Case:SOT-23; Power Dissipation Pd:350mW; Power Dissipation Ptot Max:350mW; Termination Type:SMD; Turn Off Time:72ns; Turn On Time:70ns; Voltage Vcbo:20V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated