Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. ZXMP10A18KTC

Trans Mosfet P-ch 100V 3.8A 3-PIN(2+TAB) Dpak T/r / Mosfet P-ch 100V 3.8A Dpak
$ 1.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMP10A18KTC.

Newark

Datasheet7 pages12 years ago

IHS

element14 APAC

Future Electronics

Inventory History

3 month trend:
-63.45%

CAD Models

Download Diodes Inc. ZXMP10A18KTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-08-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.ZXMN10A25KTC
DIODES INC. ZXMN10A25KTC MOSFET Transistor, N Channel, 6.4 A, 100 V, 125 mohm, 10 V, 4 V
Diodes Inc.DMN10H170SK3-13
Transistor: N-MOSFET; unipolar; 100V; 7.5A; 0.16ohm; 17W; -55+150 deg.C; SMD; TO252(DPAK)
Diodes Inc.ZXMN7A11KTC
ZXMN7A11K Series 70 V 0.13 Ohm N-Channel Enhancement Mode MOSFET - DPAK
Trans MOSFET N-CH 100V 13A 3-Pin(2+Tab) DPAK T/R
MOSFET, Power;P-Ch;VDSS -100V;RDS(ON) 0.48Ohm;ID -6.6A;D-Pak (TO-252AA);PD 40W
InfineonIRFR3910PBF
Transistor MOSFET N Channel 100 Volt 16 Amp 3-Pin 2+ Tab Dpak

Descriptions

Descriptions of Diodes Inc. ZXMP10A18KTC provided by its distributors.

Trans MOSFET P-CH 100V 3.8A 3-Pin(2+Tab) DPAK T/R / MOSFET P-CH 100V 3.8A DPAK
P-Channel 100 V 0.15 Ohm Surface Mount Enhancement Mode MOSFET - DPAK
Power Field-Effect Transistor, 3.8A I(D), 100V, 0.15ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
DiodesZetex PChannel EnhancedMOSTube, Vds=100 V, 5.9 A, DPAK (TO-252)encapsulation, surface mount, 3Pin
MOSFET, P-CH, 100V, 5.9A, TO-252;
MOSFET P-CHANNEL 100V 5.9A DPAK
MOSFET,P CH,100V,3.8A,DPAK; Transistor Polarity:P Channel; Continuous Drain Current Id:-5.9A; Drain Source Voltage Vds:-100V; On Resistance Rds(on):0.15ohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs:-4V; Power

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated