Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. ZXMP10A16KTC

Power MOSFET, P Channel, 100 V, 3 A, 235 Milliohms, TO-252 (DPAK), 3 Pins, Surface Mount
$ 0.881
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMP10A16KTC.

Upverter

Technical Drawing5 pages9 years ago

IHS

Future Electronics

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Diodes Inc. ZXMP10A16KTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-10-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

InfineonIRFR5410PBF
MOSFET, Power;P-Ch;VDSS -100V;RDS(ON) 0.205Ohm;ID -13A;D-Pak (TO-252AA);PD 66W
MOSFET, Power;P-Ch;VDSS -100V;RDS(ON) 0.205Ohm;ID -13A;D-Pak (TO-252AA);PD 66W
MOSFET, Power;P-Ch;VDSS -100V;RDS(ON) 0.205Ohm;ID -13A;D-Pak (TO-252AA);PD 66W
Power Field-Effect Transistor, 9A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Diodes Inc.ZXMP7A17KTC
ZXMP7A17K Series P-Channel 70 V 0.16 Ohm Power MOSFET Surface Mount - TO-252-3
Diodes Inc.ZXMP10A18KTC
Trans MOSFET P-CH 100V 3.8A 3-Pin(2+Tab) DPAK T/R / MOSFET P-CH 100V 3.8A DPAK

Descriptions

Descriptions of Diodes Inc. ZXMP10A16KTC provided by its distributors.

Power MOSFET, P Channel, 100 V, 3 A, 235 Milliohms, TO-252 (DPAK), 3 Pins, Surface Mount
Trans MOSFET P-CH 100V 4.6A Automotive 3-Pin(2+Tab) DPAK T/R
MOSFET Operating temperature: -55...150 °C Housing type: DPAK Polarity: P Variants: Enhancement mode Power dissipation: 4.24 W
2.15W(Ta) 20V 4V@ 250µA 16.5nC@ 10 V 1individualPChannel 100V 235mΩ@ 2.1A,10V 3A 717pF@50V TO-252-3 SMD mount 2.52mm(height)
MOSFET, P, 100V, D-PAK; Transistor type:Enhancement; Voltage, Vds typ:-100V; Current, Id cont:4.6A; Resistance, Rds on:0.235ohm; Voltage, Vgs Rds on measurement:-10V; Voltage, Vgs th typ:-4V; Case style:D-PAK (TO-252); Current, Idm pulse:15.4A; Power, Pd:4.24W; Termination Type:SMD; Thermal resistance, junction to case a:29.45°C/W; Transistor polarity:P; Voltage, Vds max:100V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated