What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZXMN2B01F

806mW 8V 1V 4.8nC@ 4.5V 20V 100mΩ@ 4.5V 370pF@ 10V SOT-23 SMD mount
$ 0.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMN2B01F.

Newark

Datasheet8 pages19 years ago

IHS

Diodes Inc SCT

Inventory History

3 month trend:
-42.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Diodes Inc.ZXMN2A01FTA
Power MOSFET, Low Voltage, N Channel, 20 V, 2.2 A, 0.12 ohm, SOT-23, Surface Mount
Single N-Channel 20 V 0.057 Ohms Surface Mount Power Mosfet - SOT-23
VISHAY SI2302DDS-T1-GE3 MOSFET Transistor, N Channel, 2.6 A, 20 V, 0.045 ohm, 4.5 V
MOSFET, N CH, 20V, 2.6A, SOT-23-3; Transistor Polarity:N Channel; Continuous Dra
Diodes Inc.DMG2301U-7
P-Channel 20 V 80 mO Surface Mount Enhancement Mode Mosfet - SOT-23
Diodes Inc.ZXM61N02FTA
ZXM61N02F 20 V 0.18 Ohm N-Channel Enhancement Mode Vertical DMOS FET - SOT-23

Descriptions

Descriptions of Diodes Inc. ZXMN2B01F provided by its distributors.

806mW 8V 1V 4.8nC@ 4.5V 20V 100mΩ@ 4.5V 370pF@ 10V SOT-23 SMD mount
Small Signal Field-Effect Transistor, 0.0024A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N-Channel Mosfet, 20V VDS, 8±V VGS
Diodes Inc SCT
MOSFET, N, SOT-23; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:20V; Current, Id Cont:2.4A; Resistance, Rds On:0.1ohm; Voltage, Vgs Rds on Measurement:4.5V; Voltage, Vgs th Typ:1V; Case Style:SOT-23; Termination Type:SMD; Current, Idm Pulse:11.8A; N-channel Gate Charge:4.8nC; Power, Pd:0.625W; Temperature, Tj Max:150°C; Time, t Off:17.8ns; Time, t On:2.2ns; Time, trr Typ:6.7ns; Typ Capacitance Ciss:370pF; Voltage, Vds Max:20V; Voltage, Vgs Max:8V; Voltage, Vgs Rds N Channel:4.5V; Voltage, Vgs th Max:1V; Voltage, Vgs th Min:0.4V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated