What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZXMN10A11G

Trans MOSFET N-CH 100V 2.4A Automotive 4-Pin(3+Tab) SOT-223
$ 0.511

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMN10A11G.

Newark

Datasheet8 pages11 years ago
Datasheet7 pages19 years ago
Datasheet8 pages11 years ago

element14 APAC

Diodes Inc SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Diodes Inc. ZXMN10A11G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Power MOSFET, N-Channel, A-FET, 100 V, 2.3 A, 0.2 Ω, SOT-223
Diodes Inc.ZXMN10A08GTA
N-Channel 100 V 0.25 Ohm Power MOSFET Surface Mount -SOT-223-3
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.2Ohm;ID 1.6A;SOT-223;PD 1W;VGS +/-20V;-55
onsemiFQT7N10TF
Power MOSFET, N-Channel, QFET®, 100 V, 1.7 A, 350 mΩ, SOT-223
Single N-Channel 100 V 0.54 Ohms Surface Mount Power Mosfet - SOT-223
Trans MOSFET N-CH 100V 2.3A 4-Pin(3+Tab) SOT-223 T/R

Descriptions

Descriptions of Diodes Inc. ZXMN10A11G provided by its distributors.

Trans MOSFET N-CH 100V 2.4A Automotive 4-Pin(3+Tab) SOT-223
N-CHANNEL ENHANCEMENT MODE MOSFET, 100 V, RoHS
Diodes Inc SCT
3.9W 20V 5.4nC 100V 350m¦¸@ 10V 274pF@ 50V SOT
MOSFET, N, SOT-223; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:100V; Current, Id Cont:1.8A; Resistance, Rds On:0.6ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:4V; Case Style:SOT-223; Termination Type:SMD; Current, Idm Pulse:5.8A; Power, Pd:2W; Power, Ptot:2.0W; Resistance, Rds on Max:0.6ohm; SMD Marking:ZXMN10A11; Temperature, Current:25°C; Temperature, Tj Max:150°C; Temperature, Tj Min:-55°C; Transistors, No. of:1; Voltage, Rds Measurement:10V; Voltage, Vds Max:100V; Voltage, Vgs th Max:4V; Voltage, Vgs th Min:2V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated