What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZXMHC3A01N8TC

Mosfet 2N/2P-CH 30V 8-SOIC / Trans Mosfet N/p-ch 30V 2.17A/1.64A 8-PIN So T/r
$ 0.658
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMHC3A01N8TC.

IHS

Datasheet11 pages17 years ago

Diodes Inc SCT

Future Electronics

iiiC

Inventory History

3 month trend:
-12.00%

CAD Models

Download Diodes Inc. ZXMHC3A01N8TC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-20
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

InfineonIRF9952TRPBF
MOSFET N/P-CH 30V 8-SOIC / Trans MOSFET N/P-CH 30V 3.5A/2.3A 8-Pin SOIC N T/R
InfineonIRF9952PBF
Trans MOSFET N/P-CH 30V 3.5A/2.3A 8-Pin SOIC
onsemiNDS8961
Tape & Reel (TR) Surface Mount 2N-Channel (Dual) Lead Free Mosfet Array 10nC @ 10V 3.1A 900mW 3ns
onsemiFDS6961A
Dual N-Channel PowerTrench® MOSFET, Logic Level, 30V, 3.5A, 90mΩ
InfineonIRF7306TRPBF
MOSFET, Power;Dual P-Ch;VDSS -30V;RDS(ON) 0.1Ohm;ID -3.6A;SO-8;PD 2W;VGS +/-20V
onsemiFDS6984AS
MOSFET Transistor, Dual N Channel + Schottky, 8.5 A, 30 V, 0.017 ohm, 10 V, 1.7 V

Descriptions

Descriptions of Diodes Inc. ZXMHC3A01N8TC provided by its distributors.

MOSFET 2N/2P-CH 30V 8-SOIC / Trans MOSFET N/P-CH 30V 2.17A/1.64A 8-Pin SO T/R
Dual MOSFET, Complementary Dual N and Dual P Channel, 30 V, 30 V, 2.17 A, 2.17 A, 0.125 ohm
30V SO8 Complementary enhancement mode MOSFET H-Bridge, 0.87 W, RoHS
Diodes Inc SCT
MOSFET Dual N/P-Ch 30V 2.72A/2.06A SOIC8
1.36W 20V 3V@ 250µA 3.9nC@ 10V 2N+2PChannel 30V 125mΩ@ 2.5A,10V 2.17A,1.64A 190pF@25V SOIC-8 SMD mount
MOSFET Mosfet H-Bridge 30/-30V 2.7/-2.1A
MOSFET BVDSS: 25V~30V SO-8 T&R 2.5K
Small Signal Field-Effect Transistor, 2.17A I(D), 30V, 4-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET
场效应管, MOSFET, P/N沟道, 30V, 2.17A;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated