What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZXMHC10A07N8TC

ZXMHC10A07N8TC Series 100 V 1 O Dual N & P Ch Enhancement Mode MOSFET - SOIC-8
$ 0.797
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMHC10A07N8TC.

IHS

Datasheet11 pages17 years ago

TME

Diodes Inc SCT

Future Electronics

iiiC

Inventory History

3 month trend:
-11.18%

CAD Models

Download Diodes Inc. ZXMHC10A07N8TC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-20
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

MOSFET, N-CH, 100V, 11.1A, SOIC-8; Transistor Polarity:N Channel; Continuous Dra
InfineonIRF7490TRPBF
Single N-Channel 100V 39 mOhm 56 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7473TRPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 22Milliohms;ID 6.9A;SO-8;PD 2.5W;VGS +/-20
InfineonIRF7495TRPBF
Single N-Channel 100 V 2.5 W 34 nC Hexfet Power Mosfet Surface Mount - SOIC-8
Trans MOSFET N-CH 100V 4.4A 8-Pin SOIC N T/R
VISHAY SI7456DDP-T1-GE3 MOSFET Transistor, N Channel, 27.8 A, 100 V, 0.017 ohm, 10 V, 1.5 V

Descriptions

Descriptions of Diodes Inc. ZXMHC10A07N8TC provided by its distributors.

ZXMHC10A07N8TC Series 100 V 1 O Dual N & P Ch Enhancement Mode MOSFET - SOIC-8
100V SO8 Complementary enhancement mode MOSFET H-Bridge, 0.87 W, RoHS
Diodes Inc SCT
MOSFET Dual N/P-Ch 100V 1A/0.85A SOIC8
RS APAC
Trans MOSFET N/P-CH 100V 0.8A/0.68A 8-Pin SO T/R
DiodesZetex N/PChannel EnhancedMOSTube, Vds=100 V, 1 A,850 mA, SOICencapsulation, surface mount, 8Pin
场效应管, MOSFET, 双路, N/P沟道, 100V, 0.8A;
MOSFET, DUAL, N/P-CH, 100V, 0.8A;
Small Signal Field-Effect Transistor, 0.8A I(D), 100V, 4-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated