What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZXLD1366EN8TC

ZXLD1366 Series 60 V 1 A Step-Down High Accuracy LED Driver - SOIC-8EP

$ 2.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXLD1366EN8TC.

IHS

Datasheet30 pages10 years ago

RS (Formerly Allied Electronics)

TME

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
-12.11%

CAD Models

Download Diodes Inc. ZXLD1366EN8TC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-10-16
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Texas InstrumentsLM3404HVMA/NOPB
75-V 1.0A constant current buck LED driver 8-SOIC -40 to 125
Analog DevicesMAX16822BASA+
LED Driver 350uA Supply Current Automotive 8-Pin SOIC N / IC LED DRVR RGLTR DIM 350MA 8SO
Analog DevicesMAX16822AASA+
2MHz, High-Brightness LED Drivers with Integrated MOSFET and High-Side Current Sense
Analog DevicesMAX16832AASA+
MAX16832 Series 700 mA 65 V 2 MHz Single Output SMT LED Driver - SOIC-8EP
MicrochipHV9910BLG-G
LED Driver DC/DC, Buck (Step Down), Isolated, 8 V to 450 V, 165 mA, , 100 kHz, 8 Pins, NSOIC
MicrochipHV9861ALG-G
LED Driver DC/DC, Buck, Constant Current, Isolated, 15 V to 450 V, 165 mA, 8 Pins, NSOIC

Descriptions

Descriptions of Diodes Inc. ZXLD1366EN8TC provided by its distributors.

ZXLD1366 Series 60 V 1 A Step-Down High Accuracy LED Driver - SOIC-8EP
65V 1MHz PWM Step-down 1 DC-DCVoltage Stabilizer 1A 6V~60V SOP-8-EP LED Drivers ROHS
Tape & Reel (TR) ZXLD1366 Step-Down (Buck) PWM led driver 4.9mm 1muA 60V 2.2W
DiodesZetex LEDdriver chip, PWMdimming, 6 → 60 VInput, 1.25Aoutput, 2.2W
HIGH ACCURACY 1A, 60V LED DRIVER, 6V to 60V, -40 °C to 125 °C
Diodes Inc SCT
LED Driver 9V/12V/15V/18V/24V 8-Pin SO EP T/R
LED Lighting Drivers LED DRVR W/ INT SW 1A 60V
IC LED DRIVER RGLTR DIM 1A 8SOIC
LED DRIVER, AECQ100, BUCK, -40TO125DEG C;
发光二极管驱动器, AECQ100, 降压, -40至125度 C;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated