Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. ZVP4424ASTZ

P-Channel 240 V 9 O Enhancement Mode Mosfet - TO-92
$ 0.818
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZVP4424ASTZ.

IHS

Datasheet1 page0 years ago

Mouser

Future Electronics

Inventory History

3 month trend:
-11.24%

Alternate Parts

Price @ 1000
$ 0.818
$ 0.945
Stock
239,677
5,569,448
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92-3
Drain to Source Voltage (Vds)
240 V
-
Continuous Drain Current (ID)
200 mA
200 mA
Threshold Voltage
-
-1.4 V
Rds On Max
9 Ω
9 Ω
Gate to Source Voltage (Vgs)
40 V
40 V
Power Dissipation
750 mW
750 mW
Input Capacitance
200 pF
200 pF

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusEOL (Last Updated: 3 months ago)
LTB Date2026-10-28
LTD Date2027-04-28

Related Parts

Diodes Inc.ZVP4424A
Trans MOSFET P-CH 240V 0.2A Automotive 3-Pin E-Line
Diodes Inc.ZVN4424ASTZ
Single N-Channel 240 V 6 Ohm 750 mW Silicon Mosfet - TO-92
Diodes Inc.ZVN4424A
In a Bag of 4000, N-Channel MOSFET, 260 mA, 240 V, 3-Pin E-Line Diodes Inc ZVN4424A
STMicroelectronicsSTQ1HN60K3-AP
N-channel 600 V, 6.4 Ohm typ., 1.2 A, SuperMESH3(TM) Power MOSFET in TO-92 package
Power MOSFET, N-Channel, B-FET, 450 V, 0.5 A, 4.25 Ω, TO-92
Compliant Through Hole 10 ns Lead Free Bulk 10 ns 6 Ω TO-92-3

Descriptions

Descriptions of Diodes Inc. ZVP4424ASTZ provided by its distributors.

P-Channel 240 V 9 O Enhancement Mode Mosfet - TO-92
Trans MOSFET P-CH 240V 0.2A 3-Pin E-Line T/R
场效应管, MOSFET, P沟道, 240V, 0.2A, TO-92;
Power Field-Effect Transistor, 0.2A I(D), 240V, 15ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
750mW(Ta) 40V 2V@1mA 1individualPChannel 240V 9Ω@ 200mA,10V 200mA 200pF@25V TO-92 wire mounting,Through hole mounting 4.77mm*2.41mm*4.01mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated