What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZVP1320FTA

Power MOSFET, Enhancement Mode, P Channel, 200 V, 35 mA, 80 ohm, SOT-23, Surface Mount
$ 0.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZVP1320FTA.

Newark

Datasheet8 pages14 years ago

IHS

element14 APAC

iiiC

Mouser

Inventory History

3 month trend:
-5.06%

CAD Models

Download Diodes Inc. ZVP1320FTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.ZVN3320FTA
MOSFET N-CH 200V 60MA SOT23-3 / Trans MOSFET N-CH 200V 0.06A 3-Pin SOT-23 T/R
Diodes Inc.DMN5L06K-7
N-Channel 50 V 2 Ohm Surface Mount Enhancement Mode Mosfet - SOT-23-3
onsemi2N7002K
MOSFET N-CH 60V 300MA SOT23 / Trans MOSFET N-CH 60V 0.3A 3-Pin SOT-23 T/R
Diodes Inc.DMN601K-7
DMN601K Series N-Channel 60 V 2 Ohm MosFet Surface Mount - SOT-23-3
onsemiNDS7002A
Transistor: N-MOSFET; unipolar; 60V; 0.28A; 2ohm; 300mW; -65+150 deg.C; SMD; SOT23
Power MOSFET, N Channel, 60 V, 230 mA, 3.5 Ohm, SOT-23, 3 Pins, Surface Mount

Descriptions

Descriptions of Diodes Inc. ZVP1320FTA provided by its distributors.

Power MOSFET, Enhancement Mode, P Channel, 200 V, 35 mA, 80 ohm, SOT-23, Surface Mount
Trans MOSFET P-CH 200V 0.035A 3-Pin SOT-23 T/R / MOSFET P-CH 200V 0.035A SOT23-3
MOSFET, P CH, 200V, 0.035A, SOT23; Transistor Polarity:P Channel; Continuous Drain Current Id:-35mA; Drain Source Voltage Vds:-200V; On Resistance Rds(on):80ohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs:-1.5V
Mosfet, P Channel, 200V, 0.035A, Sot23; Transistor, Polaridad:Canal P; Intensidad Drenador Continua Id:-35Ma; Tensión Drenaje-Fuente Vds:-200V; Resistencia De Activación Rds(On):80Ohm; Tensión Vgs De Medición Rds(On):-10V |Diodes Inc. ZVP1320FTA

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated