What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZTX958

PNP Silicon Planar Medium Power High Current Transistor | Trans PNP 400V 0.5A E-line
$ 0.648
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX958.

IHS

Datasheet3 pages19 years ago
Datasheet3 pages28 years ago

Future Electronics

Diodes Inc SCT

Inventory History

3 month trend:
-12.09%

Alternate Parts

Price @ 1000
$ 0.648
$ 0.555
Stock
139,106,689
104,455
Authorized Distributors
6
3
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
400 V
400 V
Max Collector Current
500 mA
500 mA
Transition Frequency
85 MHz
85 MHz
Collector Emitter Saturation Voltage
400 mV
400 mV
hFE Min
10
10
Power Dissipation
1.2 W
1.2 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-04-23
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-10-28
LTD Date2027-04-28

Related Parts

Diodes Inc.ZTX758
Small Signal Bipolar Transistor, 0.5A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.ZTX757
Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 100 @ 50mA 5V 1muA ICBO 750mW 10MHz
Diodes Inc.ZTX957
Power Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
onsemi2N6520TA
Small Signal Bipolar Transistor, 0.5A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiKSP92BU
Transistor, bjt, pnp,300V V(Br)Ceo,500Ma I(C),to-92 Rohs Compliant: Yes |Onsemi KSP92BU

Descriptions

Descriptions of Diodes Inc. ZTX958 provided by its distributors.

PNP SILICON PLANAR MEDIUM POWER HIGH CURRENT TRANSISTOR | TRANS PNP 400V 0.5A E-LINE
Bipolar Transistors - BJT PNP Big Chip SELine
Power Bipolar Transistor, 0.5A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Trans GP BJT PNP 400V 0.5A 3-Pin E-Line

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated