What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZTX948

Bipolar (BJT) Transistor PNP 20V 4.5A 80MHz 1.2W Through Hole E-Line (TO-92 comp

$ 0.582
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX948.

IHS

Datasheet3 pages19 years ago
Datasheet3 pages28 years ago

Diodes Inc SCT

DigiKey

B+D Enterprises

Alternate Parts

Price @ 1000
$ 0.582
$ 0.565
Stock
41,635
39,690
Authorized Distributors
3
3
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
20 V
20 V
Max Collector Current
4.5 A
4.5 A
Transition Frequency
80 MHz
80 MHz
Collector Emitter Saturation Voltage
310 mV
310 mV
hFE Min
15
15
Power Dissipation
-
1.2 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-10-28
LTD Date2027-04-28

Related Parts

Diodes Inc.ZTX948STZ
ZTX948 Series 20 V 4.5 A PNP Silicon Planar Medium Power Transistor - TO-92-3
onsemi2N3702
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 60 @ 50mA 5V 100nA ICBO 625mW 100MHz
onsemiBC32825
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 160 @ 100mA 1V 800mA 625mW 100MHz
onsemiBC328
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 100 @ 100mA 1V 800mA 625mW 100MHz
Diodes Inc.ZTX718
ZTX718 Series 20 V 2.5 A PNP Silicon Planar Medium Power Transistor - TO-92-3
Diodes Inc.ZTX749
ZTX749 Series PNP 2 A 25 V Silicon Planar Medium Power Transistor - TO-92-3

Descriptions

Descriptions of Diodes Inc. ZTX948 provided by its distributors.

Bipolar (BJT) Transistor PNP 20V 4.5A 80MHz 1.2W Through Hole E-Line (TO-92 comp
Power Bipolar Transistor, 4.5A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
PNP SILICON PLANAR MEDIUM POWER HIGH CURRENT TRANSISTOR | TRANS PNP 20V 4.5A E-LINE
Bipolar Transistors - BJT PNP Big Chip SELine

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated