Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BC328

Bulk Through Hole PNP Single Bipolar (BJT) Transistor 100 @ 100mA 1V 800mA 625mW 100MHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC328.

IHS

Datasheet2 pages17 years ago
Datasheet7 pages24 years ago
Datasheet34 pages25 years ago
Datasheet1 page0 years ago
Datasheet12 pages25 years ago
Datasheet3 pages25 years ago
Datasheet3 pages26 years ago

Arrow Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi BC328 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1991-03-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date1998-10-03
LTD Date2010-06-04

Related Parts

onsemiBC32825
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 160 @ 100mA 1V 800mA 625mW 100MHz
Small Signal Bipolar Transistor, 1A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Bipolar (BJT) Transistor PNP 25V 1A 110MHz 800mW Through Hole TO-92-3
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 200 @ 100mA 1V 100nA ICBO 800mW 110MHz
onsemiBC308
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 120 @ 2mA 5V 100mA 500mW 130MHz
onsemiKSA642YBU
Bipolar (BJT) Transistor PNP 25V 300mA 400mW Through Hole TO-92-3

Descriptions

Descriptions of onsemi BC328 provided by its distributors.

Bulk Through Hole PNP Single Bipolar (BJT) Transistor 100 @ 100mA 1V 800mA 625mW 100MHz
Small Signal Bipolar Transistor, 0.8A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Trans GP BJT PNP 25V 0.8A 3-Pin TO-92 Bulk
800 mA 25 V PNP Si SMALL SIGNAL TRANSISTOR TO-92
Transistor; Transistor Type:Bipolar; Package/Case:TO-92; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Current Rating:-800A; Voltage Rating:-30V ;RoHS Compliant: Yes
TRANSISTOR, PNP, TO-92; Transistor Type:Bipolar; Transistor Polarity:PNP; Collector-to-Emitter Breakdown Voltage:25V; Current Ic Continuous a Max:500mA; Voltage, Vce Sat Max:0.7V; Power Dissipation:625mW; Min Hfe:100; ft, Typ:100MHz; Case Style:TO-92; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC328.