Technical
Collector Base Voltage (VCBO)20 V
Collector Emitter Breakdown Voltage20 V
Collector Emitter Saturation Voltage-190 mV
Collector Emitter Voltage (VCEO)20 V
Continuous Collector Current-2.5 A
Current Rating-2.5 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-5 V
Frequency180 MHz
Gain Bandwidth Product180 MHz
hFE Min15
Max Collector Current2.5 A
Max Frequency180 MHz
Max Operating Temperature200 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
PolarityPNP
Power Dissipation1 W
Part SeriesZTX718
Transition Frequency150 MHz
Voltage Rating (DC)-20 V