What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZTX792A

ZTX792A Series PNP 2 A 70 V Silicon Planar Medium Power Transistor - TO-92-3

$ 0.542
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX792A.

Newark

Datasheet3 pages19 years ago
Datasheet3 pages19 years ago

IHS

Diodes Inc SCT

Future Electronics

Farnell

Inventory History

3 month trend:
-0.97%

CAD Models

Download Diodes Inc. ZTX792A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.542
$ 0.659
Stock
328,194
299,469
Authorized Distributors
5
6
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
70 V
70 V
Max Collector Current
2 A
2 A
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
200
200
Power Dissipation
1 W
1 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-10-28
LTD Date2027-04-28

Related Parts

Diodes Inc.ZTX792ASTZ
ZTX792A Series PNP 2 A 70 V Silicon Planar Medium Power High Gain - TO-92
Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Diodes Inc.ZTX751
Small Signal Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Diodes Inc.ZTX751STZ
ZTX751 Series PNP 2 A 60 V Silicon Planar Medium Power Transistor - TO-92-3
onsemiBC640TA
BC640 Series 80 V 1 A 1 W PNP Epitaxial Silicon Transistor - TO-92-3
onsemiMPS751
(Legacy Fairchild) PNP 60V 2 Amp Small Signal Bipolar Junction Transistor Legacy Fairchild

Descriptions

Descriptions of Diodes Inc. ZTX792A provided by its distributors.

ZTX792A Series PNP 2 A 70 V Silicon Planar Medium Power Transistor - TO-92-3
Small Signal Bipolar Transistor, 2A I(C), 70V V(BR)CEO, 1-Element, PNP, Silicon
Trans GP BJT PNP 70V 2A 1000mW 3-Pin E-Line
500mV@ 200mA,2A PNP 1W 5V 100nA 75V 70V 2A EP-3SC wire mounting,Through hole mounting 4.77mm*2.41mm*4.01mm
HIGH GAIN TRANSISTOR, PNP, -75V; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:75V; Transition Frequency ft:100MHz; Power Dissipation Pd:1W; DC Collector Current:-2A; DC Current Gain hFE:300hFE; No. of Pins:3Pins; MSL:-RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZTX792A.