What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZTX688BSTZ

Small Signal Bipolar Transistor, 3A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.65
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX688BSTZ.

IHS

Datasheet3 pages19 years ago
Datasheet1 page0 years ago

Future Electronics

Diodes Inc SCT

Inventory History

3 month trend:
-18.28%

Alternate Parts

Price @ 1000
$ 0.65
$ 0.499
Stock
18,673,638
337,811
Authorized Distributors
6
4
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
12 V
12 V
Max Collector Current
3 A
3 A
Transition Frequency
150 MHz
150 MHz
Collector Emitter Saturation Voltage
350 mV
350 mV
hFE Min
100
100
Power Dissipation
1 W
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-10-28
LTD Date2027-04-28

Related Parts

Diodes Inc.ZTX688B
Small Signal Bipolar Transistor, 3A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon
onsemiPN5134
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 20 @ 10mA 1V 400nA 625mW 250MHz
onsemi2N3663
Trans GP BJT NPN 12V 0.05A 3-Pin TO-92 Bulk
onsemiSS9018HBU
RF Transistor NPN 15V 50mA 1.1GHz 400mW Through Hole TO-92
RF Transistor NPN 15V 50mA 1.1GHz 250mW Through Hole TO-92-3
onsemi2N5772
Bulk Through Hole NPN SINGLE Bipolar (BJT) Transistor 30 @ 30mA 400mV 300mA 350mW 350MHz

Descriptions

Descriptions of Diodes Inc. ZTX688BSTZ provided by its distributors.

Small Signal Bipolar Transistor, 3A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon
ZTX688B Series 12 V 3 A Through Hole NPN Power Transistor - TO-92
Bipolar Transistors - BJT NPN Super E-Line
DiodesZetex NPNTransistor, TO-92encapsulation, Through hole mounting, Maximum DC collector current3 A, maximum collector-emission voltage12 V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated