What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZTX688B

Small Signal Bipolar Transistor, 3A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.499
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX688B.

IHS

Datasheet3 pages28 years ago

Farnell

Diodes Inc SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Diodes Inc. ZTX688B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.499
$ 0.632
Stock
324,812
18,665,842
Authorized Distributors
4
6
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
12 V
12 V
Max Collector Current
3 A
3 A
Transition Frequency
150 MHz
150 MHz
Collector Emitter Saturation Voltage
350 mV
350 mV
hFE Min
100
100
Power Dissipation
-
1 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-04-20
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2026-10-28
LTD Date2027-04-28

Related Parts

Diodes Inc.ZTX688BSTZ
Small Signal Bipolar Transistor, 3A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon
onsemiPN5134
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 20 @ 10mA 1V 400nA 625mW 250MHz
onsemi2N3663
Trans GP BJT NPN 12V 0.05A 3-Pin TO-92 Bulk
onsemiSS9018HBU
RF Transistor NPN 15V 50mA 1.1GHz 400mW Through Hole TO-92
RF Transistor NPN 15V 50mA 1.1GHz 250mW Through Hole TO-92-3
onsemi2N5772
Bulk Through Hole NPN SINGLE Bipolar (BJT) Transistor 30 @ 30mA 400mV 300mA 350mW 350MHz

Descriptions

Descriptions of Diodes Inc. ZTX688B provided by its distributors.

Small Signal Bipolar Transistor, 3A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon
NPN SILICON PLANAR MEDIUM POWER HIGH GAIN TRANSISTOR | TRANS NPN 12V 3A E-LINE
Trans GP BJT NPN 12V 3A Automotive 3-Pin E-Line
Bipolar Transistors - BJT NPN Super E-Line
TRANSISTOR, NPN, E-LINE; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:12V; Power Dissipation Pd:1W; DC Collector Current:3A; DC Current Gain hFE:500; Operating Temperature Range:-55°C to +200°C; Transistor Case Style:E-Line; No. of Pins:3; Collector Emitter Voltage Vces:350mV; Continuous Collector Current Ic Max:3A; Current Ic @ Vce Sat:3A; Current Ic Continuous a Max:3A; Current Ic hFE:3A; Full Power Rating Temperature:25°C; Gain Bandwidth ft Min:150MHz; Gain Bandwidth ft Typ:150MHz; Hfe Min:400; No. of Transistors:1; Package / Case:E-Line; Power Dissipation Pd:1W; Power Dissipation Ptot Max:1W; Pulsed Current Icm:10A; Termination Type:Through Hole; Voltage Vcbo:12V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated