onsemi 2N3663

Trans GP BJT NPN 12V 0.05A 3-Pin TO-92 Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N3663.

IHS

Datasheet1 page0 years ago
Datasheet1 page0 years ago
Datasheet2 pages0 years ago
Datasheet4 pages25 years ago

Arrow Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi 2N3663 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date1980-06-30
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiFPNH10
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92
onsemi2N5772
Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiMPS6514
Small Signal Bipolar Transistor, 0.1A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiSS9011FBU
Small Signal Bipolar Transistor, 0.03A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiSS9014BBU
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiSS9013GTA
Bipolar (BJT) Transistor NPN 20V 500mA 625mW Through Hole TO-92-3

Descriptions

Descriptions of onsemi 2N3663 provided by its distributors.

Trans GP BJT NPN 12V 0.05A 3-Pin TO-92 Bulk
NPN 350mW 3V 500nA 30V 12V 50mA TO-92-3 Through hole mounting 5.33mm(height)
TRANSISTOR RF NPN 12V 50MA TO-92
RF Bipolar Transistor; Package/Case:TO-92; Leaded Process Compatible:No; Mounting Type:Through Hole; Peak Reflow Compatible (260 C):No; Current Rating:50mA; Voltage Rating:12V RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd