What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZTX603STZ

ZTX603 Series 80 V 1 A 1 W NPN Medium Power Darlington Transistor - TO-92

$ 0.434
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX603STZ.

IHS

Datasheet1 page0 years ago

Diodes Inc SCT

_legacy Avnet

DigiKey

Future Electronics

Inventory History

3 month trend:
-3.09%

Alternate Parts

Price @ 1000
$ 0.434
$ 0.511
Stock
200,026,471
125,811
Authorized Distributors
5
6
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
Max Collector Current
1 A
1 A
Transition Frequency
150 MHz
150 MHz
Collector Emitter Saturation Voltage
1 V
1 V
hFE Min
500
2000
Power Dissipation
2.5 W
2.5 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1992-02-01
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-10-28
LTD Date2027-04-28

Related Parts

Diodes Inc.ZTX603
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Diodes Inc.ZTX453
Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar (BJT) Single Transistor, NPN, 60 V, 160 MHz, 750 mW, 1 A, 200
Diodes Inc.ZTX453STZ
Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon
Bulk Through Hole NPN KSD1616 Bipolar (BJT) Transistor 300 @ 100mA 2V 1A 750mW 160MHz
onsemiBC639
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 40 @ 150mA 2V 100nA ICBO 625mW 100MHz

Descriptions

Descriptions of Diodes Inc. ZTX603STZ provided by its distributors.

ZTX603 Series 80 V 1 A 1 W NPN Medium Power Darlington Transistor - TO-92
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon
Trans Darlington NPN 80V 1A 1000mW 3-Pin E-Line Box
1V@ 1mA,1A NPN - Darlington 1W 10V 10μA 100V 80V 1A TO-92 wire mounting,Through hole mounting 4.77mm*2.41mm*4.01mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated