What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZTX601BSTZ

Small Signal Bipolar Transistor, 1A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon

$ 0.451
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX601BSTZ.

IHS

Datasheet1 page0 years ago

Future Electronics

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.451
$ 0.547
Stock
184,740,004
105,714
Authorized Distributors
5
6
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
160 V
160 V
Max Collector Current
1 A
1 A
Transition Frequency
150 MHz
250 MHz
Collector Emitter Saturation Voltage
1.2 V
1.2 V
hFE Min
5000
5000
Power Dissipation
2.5 W
2.5 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1992-10-01
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-10-28
LTD Date2027-04-28

Related Parts

Diodes Inc.ZTX601
Small Signal Bipolar Transistor, 1A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Diodes Inc.ZTX601B
Small Signal Bipolar Transistor, 1A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
KSC2383 Series 160 V 1 A NPN Through Hole Epitaxial Silicon Transistor -TO-92L-3
Diodes Inc.ZTX605
Small Signal Bipolar Transistor, 1A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemi2N5550BU
Small Signal Bipolar Transistor, 0.6A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemi2N5551TA
Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92

Descriptions

Descriptions of Diodes Inc. ZTX601BSTZ provided by its distributors.

Small Signal Bipolar Transistor, 1A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon
Trans Darlington NPN 160V 1A 3-Pin E-Line Box
1.2V@ 10mA,1A NPN - Darlington 1W 10V 10μA 180V 160V 1A TO-92 wire mounting,Through hole mounting 4.77mm*2.41mm*4.01mm
NPN DARLING.160V 1A TO92E-LINE
Darlington Transistors NPN Darlington
Pwr Mid Perf Transistor EP3SC AMMO 2K

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated