Diodes Inc. ZTX601B

Small Signal Bipolar Transistor, 1A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
$ 0.593
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX601B.

IHS

Datasheet3 pages19 years ago
Datasheet3 pages19 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-23.26%

CAD Models

Download Diodes Inc. ZTX601B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.593
$ 0.575
Stock
85,409
184,742,413
Authorized Distributors
6
4
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
160 V
160 V
Max Collector Current
1 A
1 A
Transition Frequency
250 MHz
150 MHz
Collector Emitter Saturation Voltage
1.2 V
1.2 V
hFE Min
5000
5000
Power Dissipation
2.5 W
2.5 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-06-28
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2026-10-28
LTD Date2027-04-28

Related Parts

Diodes Inc.ZTX601BSTZ
Small Signal Bipolar Transistor, 1A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.ZTX601
Small Signal Bipolar Transistor, 1A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
KSC2383 Series 160 V 1 A NPN Through Hole Epitaxial Silicon Transistor -TO-92L-3
Diodes Inc.ZTX605
Small Signal Bipolar Transistor, 1A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemi2N5550BU
Small Signal Bipolar Transistor, 0.6A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemi2N5551TA
Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92

Descriptions

Descriptions of Diodes Inc. ZTX601B provided by its distributors.

Small Signal Bipolar Transistor, 1A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
ZTX601 Series 160V 1A NPN Silicon Planar Medium Power Darlington Transistor TO92
Transistor, NPN, 160V, 1A, 200DEG C, 1W;
Trans Darlington NPN 160V 1A 1000mW 3-Pin E-Line
DiodesZetex Darlington transistor, NPNTriode, 1 A, E-Lineencapsulation, , Through hole mounting, 3Pin
TRANSISTORS, DARLINGTON, NPN DARLINGTON

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZTX601-B