Diodes Inc. ZTX558

Small Signal Bipolar Transistor, 0.2A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.488
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX558.

Newark

Datasheet2 pages19 years ago
Datasheet2 pages19 years ago

IHS

Diodes Inc SCT

Future Electronics

iiiC

Inventory History

3 month trend:
-23.42%

CAD Models

Download Diodes Inc. ZTX558 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.488
$ 0.474
Stock
173,117
269,294
Authorized Distributors
5
4
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
400 V
400 V
Max Collector Current
200 mA
200 mA
Transition Frequency
50 MHz
50 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
100
15
Power Dissipation
1 W
1 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-04-20
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-10-28
LTD Date2027-04-28

Related Parts

Diodes Inc.ZTX558STZ
ZTX558 Series PNP 1 W 400 V 200 mA Through Hole Power Transistor - TO-92
Diodes Inc.ZTX758
Small Signal Bipolar Transistor, 0.5A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.5A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Diodes Inc.ZTX757
Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiKSP94BU
Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiKSP94TA
Bipolar (BJT) Single Transistor, PNP, -400 V, 625 mW, -300 mA, 40

Descriptions

Descriptions of Diodes Inc. ZTX558 provided by its distributors.

Small Signal Bipolar Transistor, 0.2A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon
ZTX558 Series PNP 200 mA 400 V Silicon Planar Medium Power Transistor - TO-92-3
DiodesZetex PNPTransistor, TO-92encapsulation, Through hole mounting, Maximum DC collector current-200 mA, maximum collector-emission voltage-400 V
TRANSISTOR, PNP, E-LINE; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:400V; Transition Frequency Typ ft:50MHz; Power Dissipation Pd:1W; DC Collector Current:200mA; DC Current Gain hFE:100; Operating Temperature Range:-55°C to +200°C; Transistor Case Style:E-Line; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:500mV; Continuous Collector Current Ic Max:200mA; Current Ic @ Vce Sat:50mA; Current Ic Continuous a Max:200mA; Current Ic hFE:50mA; Full Power Rating Temperature:25°C; Gain Bandwidth ft Min:50MHz; Gain Bandwidth ft Typ:50MHz; Hfe Min:100; No. of Transistors:1; Package / Case:E-Line; Power Dissipation Pd:1W; Power Dissipation Ptot Max:1W; Termination Type:Through Hole; Voltage Vcbo:400V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated