Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. ZTX558STZ

ZTX558 Series PNP 1 W 400 V 200 mA Through Hole Power Transistor - TO-92
$ 0.503
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX558STZ.

IHS

Datasheet1 page0 years ago

Diodes Inc SCT

DigiKey

Inventory History

3 month trend:
-90.81%

Alternate Parts

Price @ 1000
$ 0.503
$ 0.52
Stock
261,349
155,391
Authorized Distributors
4
6
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
400 V
400 V
Max Collector Current
200 mA
200 mA
Transition Frequency
50 MHz
50 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
15
100
Power Dissipation
1 W
1 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-10-28
LTD Date2027-04-28

Related Parts

Diodes Inc.ZTX558
Small Signal Bipolar Transistor, 0.2A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.ZTX758
Small Signal Bipolar Transistor, 0.5A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.ZTX560STZ
Bipolar Transistors - BJT PNP HighV 500V
Small Signal Bipolar Transistor, 0.5A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiKSP94BU
Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiKSP94TA
Bipolar (BJT) Single Transistor, PNP, -400 V, 625 mW, -300 mA, 40

Descriptions

Descriptions of Diodes Inc. ZTX558STZ provided by its distributors.

ZTX558 Series PNP 1 W 400 V 200 mA Through Hole Power Transistor - TO-92
Small Signal Bipolar Transistor, 0.2A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon
Trans GP BJT PNP 400V 0.2A 1000mW 3-Pin E-Line Box

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated