Diodes Inc. ZTX455

Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
$ 0.544
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX455.

IHS

Datasheet2 pages19 years ago
Datasheet2 pages19 years ago

Diodes Inc SCT

Future Electronics

iiiC

DigiKey

Inventory History

3 month trend:
-6.80%

CAD Models

Download Diodes Inc. ZTX455 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.544
$ 0.517
Stock
295,018
51,253,018
Authorized Distributors
6
4
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
140 V
140 V
Max Collector Current
1 A
1 A
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
700 mV
700 mV
hFE Min
100
100
Power Dissipation
2 W
2 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-10-31
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2026-10-28
LTD Date2027-04-28

Related Parts

Diodes Inc.ZTX455STZ
ZTX455 Series NPN 1 A 140 V Silicon Planar Medium Power Transistor - TO-92-3
Diodes Inc.ZTX453
Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.ZTX453STZ
Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon
KSC2383 Series 160 V 1 A NPN Through Hole Epitaxial Silicon Transistor -TO-92L-3
onsemiZTX614
Small Signal Bipolar Transistor, 0.8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-226AE

Descriptions

Descriptions of Diodes Inc. ZTX455 provided by its distributors.

Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
ZTX455 Series NPN 1 A 140 V Silicon Planar Medium Power Transistor - TO-92-3
DiodesZetex NPNTransistor, TO-92encapsulation, Through hole mounting, Maximum DC collector current1 A, maximum collector-emission voltage140 V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated