What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZLDO1117K50TC

ZLDO1117 Series 5 V 1 A Positive Fixed Low Dropout Positive Regulator - TO-252-3
$ 0.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZLDO1117K50TC.

IHS

Datasheet14 pages4 years ago

SHENGYU ELECTRONICS

Newark

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Diodes Inc. ZLDO1117K50TC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.75
$ 0.266
Stock
486,435
592,228
Authorized Distributors
1
6
Min Input Voltage
6.5 V
6.5 V
Max Input Voltage
18 V
18 V
Polarity
Positive
-
Output Type
Fixed
-
Number of Regulators
1
-
Output Voltage
5 V
5 V
Output Current
1 A
-
Dropout Voltage
1.11 V
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOP
TO-252
Number of Pins
3
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Texas InstrumentsTLV1117CKVURG3
Adjustable Positive LDO Regulator, 1.25V Min, 13.7V Max, 1.3V Dropout, BIPolar, PSSO3
STMicroelectronicsLDF33DT-TR
LDF Series 3.3 V 1 A Fixed Surface Mount Voltage Regulator - TO-252-3
Texas InstrumentsTLV1117IKVURG3
LDO Regulator Pos 1.25V to 13.7V 0.8A 3-Pin(2+Tab) TO-252 T/R
Texas InstrumentsTLV1117-18CKVURG3
800-mA, 15-V, linear voltage regulator 3-TO-252 0 to 125
55dB(120Hz) 20mA Fixed 800mA 1 12V 2.5V 12V 20V 1.35V@ 800mA 0.5% 0.3% TO-252 , 2.38mm
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -25C~125C 800mA 6.6mm 1.1V

Descriptions

Descriptions of Diodes Inc. ZLDO1117K50TC provided by its distributors.

ZLDO1117 Series 5 V 1 A Positive Fixed Low Dropout Positive Regulator - TO-252-3
Voltage Regulators, LDO, LDO Regulator IC 5.0V/1A | Diodes Inc ZLDO1117K50TC
LDO Regulator Pos 5V 1A Automotive 3-Pin(2+Tab) TO-252 T/R
Fixed Positive LDO Regulator, 5V, 1.3V Dropout, BIPolar, PSSO2
Output type: Fixed Output polarity: positive Maximum input voltage: 18V Output voltage: 5V Output current: 1A
ZLDO1117 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 1.11V 7.47mm 1A 15W
Low voltage differential Regulator (LDO)
DiodesZetex , 5 V, 1A, , TO-252, , 3
IC, LDO, 5.0V, 1A, TO252; Output Type: Fixed; Input Voltage Min: 2.7V; Input Voltage Max: 18V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1A; Dropout Volta
IC, LDO, 5.0V, 1A, TO252; Primary Input Voltage:18V; Output Voltage Fixed:5V; Dropout Voltage Vdo:1.11V; No. of Pins:3; Output Current:1A; Voltage Regulator Case Style:TO-252; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (18-Jun-2012); Base Number:1117; Output Voltage:5V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZLDO1117K50TC.