Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. W01G

Diode Rectifier Bridge Single 100V 1.5A 4-Pin Case WOG Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. W01G.

IHS

Datasheet3 pages14 years ago
Datasheet3 pages16 years ago
Datasheet2 pages25 years ago
Datasheet2 pages21 years ago
Datasheet6 pages0 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.321
$ 0.321
Stock
61,207
151,276
151,276
Authorized Distributors
0
6
6
Average Rectified Current
1.5 A
1.5 A
1.5 A
Peak Reverse Current
5 pA
5 µA
5 µA
Forward Voltage
1 V
1 V
1 V
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Max Operating Temperature
125 °C
150 °C
150 °C
Min Operating Temperature
-65 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
50 A
50 A
50 A
Max Repetitive Reverse Voltage (Vrrm)
100 V
100 V
100 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1997-10-14
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2012-04-06
LTD Date2012-04-06

Descriptions

Descriptions of Diodes Inc. W01G provided by its distributors.

Diode Rectifier Bridge Single 100V 1.5A 4-Pin Case WOG Bulk
Bridge Rectifier Diode, 1 Phase, 1.5A, Silicon
BRIDGE RECT 1PHASE 100V 1.5A WOG
new, original packaged

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated