Diodes Inc. S8KC-13

S8KC Series 8 A 800 V Glass Passivated Rectifier Surface Mount - DO-214AB
$ 0.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. S8KC-13.

IHS

Datasheet4 pages9 years ago

Diodes Inc SCT

Factory Futures

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-62.38%

CAD Models

Download Diodes Inc. S8KC-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.S8MC-13
DiodesZetex Rectifier Diode, 8A 1000V SMD DO-214AB (SMC) 2-Pin
Diodes Inc.S5MC-13-F
Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon
Diodes Inc.S3M-13-F
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, DO-214AB
Vishay Rectifier diode Diodes, 3A, 100V, surface mount, DO-214AB (SMC)encapsulation, 2needle
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 90V V(RRM), Silicon, DO-214AB

Descriptions

Descriptions of Diodes Inc. S8KC-13 provided by its distributors.

S8KC Series 8 A 800 V Glass Passivated Rectifier Surface Mount - DO-214AB
DiodesZetex Rectifier Diode, 8A, 800V, SMD, DO-214AB (SMC), 2-Pin
Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon
Reverse Repetitive Voltage Max. (Vrrm) V = 800 / Forward Current (If) A = 8 / Configuration = Single / Forward Voltage (Vf) mV = 985 / Reverse Recovery Time (trr) us = 2.7 / Peak Non-Repetitive Surge Current (Itsm) A = 200 / Reverse Current uA = 10 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = DO-214AB, SMC / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 7.11 / Width mm = 6.22 / Height mm = 2.5 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • S8KC13