Diodes Inc. PI7C9X111SLBFDEX

IC INTERFACE SPECIALIZED 128LQFP / PCI-to-PCI Bridge Interface 128-LQFP (14x14)
$ 7.731
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI7C9X111SLBFDEX.

Future Electronics

Datasheet80 pages9 years ago
Datasheet1 page18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-48.97%

CAD Models

Download Diodes Inc. PI7C9X111SLBFDEX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.731
$ 7.993
Stock
463,035
459,839
Authorized Distributors
5
5
Case/Package
LQFP
LQFP
Number of Pins
128
128
Logic Function
-
-
Frequency
-
-
Interface
I2C, USB, VGA
PCI Express
Memory Size
-
-
Min Supply Voltage
900 mV
900 mV
Max Supply Voltage
1.1 V
1.1 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2017-02-08
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

KSZ8841 Series 3.3 V Single Port Ethernet MAC Controller - LQFP-128
Micrel KSZ8842-16MVLI, 2-Port Ethernet Switch, MII, 10 Mbit/s, 100 Mbit/s 3.3 V, 128-Pin LQFP
MicrochipKSZ8841-32MVL
Single-Port Ethernet MAC Controller with Non-PCI Interface | IC MAC CTRLR 32BIT 128-LQFP
Analog DevicesAD9888KSZ-140
140 MSPS ANALOG FLAT PANEL INTERFACE Consumer Circuit, CMOS, PQFP128
Analog DevicesFIDO2100PLQ128IR0
Real Time Ethernet Switch Supporting EtherNET/IP with Beacon Based DLR and IEEE 1588
Texas InstrumentsDP83816AVNG/NOPB
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 144-Pin LQFP Tray

Descriptions

Descriptions of Diodes Inc. PI7C9X111SLBFDEX provided by its distributors.

IC INTERFACE SPECIALIZED 128LQFP / PCI-to-PCI Bridge Interface 128-LQFP (14x14)
PCIe to PCI Express® SlimLine Reversible Bridge - LQFP-128
Pcie-Pci Reversible Bridge, -40To85Deg C |Diodes Inc. PI7C9X111SLBFDEX
IC INTERFACE SPECIALIZED 128LQFP
PCI Bus Controller, CMOS, PQFP128

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated