Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. PI6CL10804WE

Clock Buffer, 0 MHz to 200 MHz, 4 Outputs, 1.4 V to 1.6 V, 8 Pins, SOIC
$ 0.877
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI6CL10804WE.

IHS

Datasheet6 pages13 years ago

_legacy Avnet

Diodes Inc SCT

Inventory History

3 month trend:
-79.21%

CAD Models

Download Diodes Inc. PI6CL10804WE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.877
$ 0.697
Stock
424,505
515,968
Authorized Distributors
4
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
-
200 MHz
Quiescent Current
10 µA
10 µA
Min Supply Voltage
1.1 V
1.1 V
Max Supply Voltage
1.3 V
1.3 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-11-22
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2026-08-26
LTD Date2027-02-27

Related Parts

Diodes Inc.PI6C10804WEX
Clock Fanout Buffer 4-OUT 1-IN 1: 4 8-Pin SOIC T/R
Diodes Inc.PI6C10804WE
DUAL Not Qualified INDUSTRIAL LOW SKEW CLOCK DRIVER Clock (Type) IC 85C 250MHz 0.07ns 0.008A
Renesas621MLFT
Low Skew Clock Driver, 621 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Renesas621MLF
Clock Fanout Buffer 4-OUT 1-IN 1:4 8-Pin SOIC N Tube
MicrochipPL123-05NSI
Clock Buffer, Fanout, 10 MHz to 134 MHz, 5 Outputs, 1.62 V to 3.63 V, 8 Pins, SOP
MicrochipPL123-05NSC
PLL Based Clock Driver, PL123 Series, 5 True Output(s), 0 Inverted Output(s), PDSO8

Descriptions

Descriptions of Diodes Inc. PI6CL10804WE provided by its distributors.

Clock Buffer, 0 MHz to 200 MHz, 4 Outputs, 1.4 V to 1.6 V, 8 Pins, SOIC
LVCMOS PI6CL10804 8-SOIC (0.154 3.90mm Width) Active clock driver 15muA 3.5ns 200MHz -40C~85C
Clock Fanout Buffer 4-OUT 1-IN 1: 4 8-Pin SOIC Tube
Low Skew Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
PI6CL Series 15 mA 200 MHz 60% 4 Output Clock Buffer SOIC-8
Clock Buffer, 200Mhz, -40 To 85Deg C; |Diodes Inc. PI6CL10804WE
1.2V/1.5V, 200MHz, 1:4 Networking Clock Buffer, -40°C to 85°C
Diodes Inc SCT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated