Diodes Inc. PI5C3257LE

Multiplexer/Demultiplexer Bus Switch 1-Element 3-ST 8-IN 16-Pin TSSOP Tube
$ 0.453
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI5C3257LE.

Newark

Datasheet7 pages9 years ago

IHS

Verical

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Diodes Inc. PI5C3257LE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.453
$ 0.465
Stock
516,213
839,399
Authorized Distributors
1
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
8
8
Number of Outputs
4
4
Number of Circuits
4
4
Low Level Output Current
120 mA
120 mA
High Level Output Current
-120 mA
-120 mA
Supply Type
Single
Single
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Number of Channels
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-04-28
LTD Date2024-10-30

Related Parts

Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R
FST3253 Series 1-Element Input Multiplexer/Demultiplexer Bus Switch - TSSOP-16
Texas InstrumentsSN74CBT3257PWR
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R
Texas InstrumentsSN74HCT138PW
IC 45ns Single-Phase 8Ch 3Ch 1Ch 4.5V 5.5V 4mA 4mA TSSOP-16 SMD 5mm × 4.4mm × 1.15mm
Texas InstrumentsSN74AHCT138PW
3-Line to 8-Line Decoder / Demultiplexer 16-TSSOP -40 to 85
Multiplexer, AHCT/VHCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16

Descriptions

Descriptions of Diodes Inc. PI5C3257LE provided by its distributors.

Multiplexer/Demultiplexer Bus Switch 1-Element 3-ST 8-IN 16-Pin TSSOP Tube
0.25ns@ 5V single-phase 4 8 1 4.75V 5.25V 120mA -120mA TSSOP-16 SMD mount 5.1mm*4.5mm*1.05mm
4.75V~5.25V TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
No. Of Channels:1Channels; Output Current:120Ma; On State Resistance Max:7Ohm; Logic Case Style:tssop; No. Of Pins:16Pins; Supply Voltage Min:-500Mv; Supply Voltage Max:7V; Product Range:-; Msl:- Rohs Compliant: No

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • PI5C3257LE.