Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. PI3USB31532ZLEX

IC Switch Usb 3.1 6: 4 40TQFN / Usb Switch IC 5 Channel 40-TQFN (3X6)
$ 2.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI3USB31532ZLEX.

IHS

Datasheet1 page8 years ago

Future Electronics

Diodes Inc SCT

Alternate Parts

Price @ 1000
$ 2.07
$ 1.975
Stock
586,155
530,306,828
Authorized Distributors
1
4
Case/Package
-
-
Mount
-
-
Number of Pins
-
-
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Interface
USB
-
Data Rate
1.25 Gbps
-
Number of Ports
-
-
Max Supply Voltage
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2017-11-20
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of Diodes Inc. PI3USB31532ZLEX provided by its distributors.

IC SWITCH USB 3.1 6:4 40TQFN / USB Switch IC 5 Channel 40-TQFN (3x6)
USB 3.2 Gen 2/Display Port 1.4 Crossbar Switch for Type-C, RoHS
Diodes Inc SCT
USB Type-C 3.1 Gen2, DP 1.4 Crossbar Switch
TQFN-40 Analog Switches / Multiplexers ROHS
32BIT MCU RX671 1.5MB 64TFBGA 10
Cross Point Switch, 1 Func, 6 Channel
3.3V, USB3.1/DP1.3 6:4 CROSSBAR

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated