What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. PI3USB31532ZLCEX

USB Power Crossbar Switch Dual 3V to 3.6V 40-Pin TQFN
$ 1.838
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI3USB31532ZLCEX.

IHS

Datasheet13 pages3 years ago

Future Electronics

Diodes Inc SCT

Inventory History

3 month trend:
-39.22%

Alternate Parts

Price @ 1000
$ 1.838
$ 1.85
Stock
821,686
579,137
Authorized Distributors
4
1
Case/Package
-
-
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
-
-
Turn-Off Delay Time
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Max Supply Current
400 µA
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
6
6
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Diodes Inc. PI3USB31532ZLCEX provided by its distributors.

USB Power Crossbar Switch Dual 3V to 3.6V 40-Pin TQFN
4 6 3V 3.6V WQFN-306040 SMD mount,glue mount 6mm(Length)*3mm(width)
5 TQFN-40(3x6) Analog Switches / Multiplexers ROHS
USB 3.2 Gen 2/Display Port 1.4 Crossbar Switch for Type-C, RoHS
Diodes Inc SCT
USB Switch IC 5 Channel 40-TQFN
Cross Point Switch, 1 Func, 6 Channel

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated