Diodes Inc. MMST5551-7

Small Signal Bipolar Transistor, 0.2A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMST5551-7.

IHS

Datasheet3 pages21 years ago

iiiC

DigiKey

CAD Models

Download Diodes Inc. MMST5551-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.114
Stock
221,161
2,129,106
Authorized Distributors
0
5
Mount
Surface Mount
Surface Mount
Case/Package
SOT-323
SOT-323
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
160 V
160 V
Max Collector Current
200 mA
200 mA
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
-
200 mV
hFE Min
30
30
Power Dissipation
-
200 mW

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Diodes Inc.MMST3904-7-F
Single Bipolar Transistor, NPN, 40 V, 200 mA, 200 mW, SOT-323, 3 Pin, Surface Mount
onsemiFJX3904TF
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.DDTC143ZUA-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
onsemiFJX945GTF
Bipolar Transistors - BJT NPN Epitaxial Transistor
Diodes Inc.DDTC123JUA-7-F
Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 100 mA, 2.2 kohm, 47 kohm
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of Diodes Inc. MMST5551-7 provided by its distributors.

Small Signal Bipolar Transistor, 0.2A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon
TRANS NPN 160V 0.2A SC70-3

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated