What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay MMBZ4623-HE3-08

Zener Diode Single 4.3V 5% 1600Ohm 350mW Automotive 3-Pin SOT-23 T/R
$ 0.007
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMBZ4623-HE3-08.

IHS

Datasheet3 pages7 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-05-26
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-05-12
LTD Date2022-11-12

Related Parts

Diodes Inc.MMBZ5229B-7-F
MMBZ5229B Series 4.3 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23
Diode Zener Single 3.9V 5% 350mW 3-Pin SOT-23 T/R
Diode Zener Single 4.3V 5% 300mW Automotive 3-Pin SOT-23 T/R
Diodes Inc.MMBZ5231B-7-F
MMBZ5231B-7 Series 350 mW 5.1 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5230B-7-F
MMBZ5230B-7 Series 350 mW 4.7 V 10 mA Surface Mount Zener Diode - SOT-23
Zener Diode Single 4.7V 5% 1550Ohm 350mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of Vishay MMBZ4623-HE3-08 provided by its distributors.

Zener Diode Single 4.3V 5% 1600Ohm 350mW Automotive 3-Pin SOT-23 T/R
Zener Diode, 4.3V V(Z), 5%, 0.35W, Silicon, Unidirectional
DIODE ZENER 4.3V 350MW SOT23-3
Zener Diodes 4.3 Volt 0.225W 5% AUTO

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ4623-HE3-08.