Diodes Inc. LM358S-13

DIODES INC. LM358S-13 Operational Amplifier, Dual, 1 MHz, 2 Amplifier, 3V to 32V, SOIC, 8 Pins
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. LM358S-13.

Newark

Datasheet14 pages15 years ago

TME

Future Electronics

Inventory History

3 month trend:
-59.19%

CAD Models

Download Diodes Inc. LM358S-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2011-02-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsLM358PSR
Dual 20nA 0.3V/us 700kHz SOIC-8-208mil Operational Amplifier ROHS
onsemiLM358MX
LM358 Series 7 mV Input Offset Dual Operational Amplifier - SOIC-8
Texas InstrumentsLM2904PSR
Dual, 26-V, 700-kHz operational amplifier 8-SO -40 to 125
onsemiLM2904M
LM2904 Series 26 V 2.9 mV Input Offset Dual Operational Amplifier - SOIC-8
onsemiLM358AMX
LM358 Series 2 mV Input Offset Dual Operational Amplifier - SOIC-8
Texas InstrumentsRC4558PSR
Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-SO 0 to 70

Descriptions

Descriptions of Diodes Inc. LM358S-13 provided by its distributors.

DIODES INC. LM358S-13 Operational Amplifier, Dual, 1 MHz, 2 Amplifier, 3V to 32V, SOIC, 8 Pins
ROHS3Compliant EAR99 LM358 Matte Tin (Sn) op amp buffer circuit 4.95mm 45nA 7mV 1000kHz
LM358 Series Dual Channel 1 MHz 32 V SMT Operational Amplifier - SOP-8
LOW POWER DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8
Op Amp Dual Low Power Amplifier ±16V/32V 8-Pin SOP T/R
Dual 45nA 700kHz 7mV SOP-8 Operational Amplifier ROHS
Amplifier Type = Low Power / Gain Bandwidth MHz = 1 / Input Offset Voltage mV = 2 / Input Bias Current nA = 45 / Amplifiers = 2 / Common Mode Rejection Ratio (CMRR) dB = 65 / Power Supply Rejection Ratio (PSRR) dB = 65 / Voltage Gain mV/V = 100 / Output Current per Channel mA = 40 / Supply Current mA = 1 / Single Supply Voltage Min. V = 3 / Single Supply Voltage Max. V = 36 / Dual Supply Voltage Min. V = 1.5 / Dual Supply Voltage Max. V = 16 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = SOP / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.45 / Power Supply Type = Single / Power Supply Type = Dual / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM358S13