Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. KBPC2506W

Bridge Rectifier Diode
$ 0.92
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. KBPC2506W.

IHS

Datasheet2 pages21 years ago
Datasheet2 pages21 years ago
Datasheet2 pages26 years ago
Datasheet1 page0 years ago

TME

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.92
$ 2.888
$ 2.888
Stock
0
77,851
77,851
Authorized Distributors
1
6
6
Average Rectified Current
-
25 A
25 A
Peak Reverse Current
-
5 µA
5 µA
Forward Voltage
1.2 V
1.1 V
1.1 V
Max Reverse Leakage Current
-
5 µA
5 µA
Mount
-
Screw, Through Hole
Screw, Through Hole
Case/Package
-
Module
Module
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
400 A
300 A
300 A
Max Repetitive Reverse Voltage (Vrrm)
-
600 V
600 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Diodes Inc. KBPC2506W provided by its distributors.

Bridge Rectifier Diode

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated