What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZXTN2007GTA

ZXTN2007 Series 30 V 7 A 3 W NPN Medium Power Transistor - SOT223

$ 0.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXTN2007GTA.

IHS

Datasheet7 pages10 years ago
Datasheet6 pages19 years ago

Future Electronics

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-58.45%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-03
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Diodes Inc.FZT849TA
Power Bipolar Transistor, 7A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.ZXTN2005GTA
ZXTN2005G Series NPN 7 A 25 V Surface Mount Low Saturation Transistor - SOT-223
Diodes Inc.DZT3150-13
DZT3150 Series 25 V 5 A NPN Surface Mount Transistor - SOT-223
onsemiFZT649
Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
onsemiPZTA14
PZTA14 Series 30 V CE Breakdown 1.2 A NPN Darlington Transistor - SOT-223
onsemiNZT6714
TRANSISTOR,BJT,NPN,30V V(BR)CEO,2A I(C),SOT-223

Descriptions

Descriptions of Diodes Inc. ZXTN2007GTA provided by its distributors.

ZXTN2007 Series 30 V 7 A 3 W NPN Medium Power Transistor - SOT223
Trans GP BJT NPN 30V 7A 3000mW 4-Pin(3+Tab) SOT-223 T/R
220mV@ 300mA,6.5A NPN 3W 7V 50nA 80V 30V 7A SOT-223-3 SMD mount 6.5mm*3.5mm*1.65mm
30 V NPN MEDIUM POWER LOW SATURATION TRANSISTOR IN SOT223 Power Bipolar Transistor, 7A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-261AA, Plastic/Epoxy, 4 Pin
Bipolar Transistors - BJT 30V NPN Low Sat
TRANSISTOR, NPN, SOT-223; Transistor type:Medium Power; Voltage, Vceo:40V; Current, Ic continuous a max:6.5A; Voltage, Vce sat max:35mV; Power dissipation:1.6W; hfe, min:100; ft, typ:140MHz; Case style:SOT-223 (TO-261); Termination Type:SMD; Transistor polarity:NPN

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated