Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. FZT789A

Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
$ 0.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FZT789A.

Newark

Datasheet7 pages11 years ago
Datasheet2 pages19 years ago
Datasheet2 pages19 years ago
Datasheet7 pages13 years ago

IHS

element14 APAC

Diodes Inc SCT

Inventory History

3 month trend:
-5.53%

CAD Models

Download Diodes Inc. FZT789A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.61
$ 0.393
Stock
17,417
208,994,188
Authorized Distributors
1
6
Mount
-
Surface Mount
Case/Package
SOT-223
SOT-223
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
25 V
25 V
Max Collector Current
3 A
3 A
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
300
300
Power Dissipation
2 mW
3 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

onsemiFZT749
Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.DPLS325E-13
Small Signal Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon
onsemiNZT749
Tape & Reel (TR) Surface Mount PNP SINGLE Bipolar (BJT) Transistor 80 @ 1A 2V 4A 1.2W 75MHz
onsemiPZTA64
Small Signal Bipolar Transistor, 1.2A I(C), 1-Element, PNP, Silicon
onsemiPZTA14
PZTA14 Series 30 V CE Breakdown 1.2 A NPN Darlington Transistor - SOT-223
Diodes Inc.FZT789ATA
Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin

Descriptions

Descriptions of Diodes Inc. FZT789A provided by its distributors.

Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Trans GP BJT PNP 25V 3A 2000mW Automotive 4-Pin(3+Tab) SOT-223
TRANSISTOR, PNP SOT-223; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 25V; Transition Frequency ft: -; Power Dissipation Pd: 2W; DC Collector Current: -3A; DC Current Gain hFE: 300hFE; Transistor Case Style: SO
TRANSISTOR, PNP, SOT-223; Transistor Type:Bipolar; Transistor Polarity:PNP; Collector-to-Emitter Breakdown Voltage:25V; Current Ic Continuous a Max:3A; Voltage, Vce Sat Max:0.45V; Power Dissipation:2mW; Min Hfe:200; ft, Typ:100MHz; ;RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • FZT789A.