What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. FZT753TC

TRANS PNP 100V 2A SOT223-3 / Bipolar (BJT) Transistor PNP 100 V 2 A 140MHz 2 W Surface Mount SOT-223-3
$ 0.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FZT753TC.

IHS

Datasheet7 pages11 years ago
Datasheet2 pages0 years ago

Diodes Inc SCT

DigiKey

Inventory History

3 month trend:
-29.89%

CAD Models

Download Diodes Inc. FZT753TC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.471
$ 0.326
$ 0.326
Stock
221,644,786
471,379
471,379
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-223
SOT-223
SOT-223
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
2 A
2 A
2 A
Transition Frequency
140 MHz
140 MHz
140 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
25
25
25
Power Dissipation
2 W
2 W
2 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Diodes Inc.FZT753TA
Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.FZT792ATA
Power Bipolar Transistor, 2A I(C), 70V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.FZT792A
Power Bipolar Transistor, 2A I(C), 70V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
onsemiBCP53T1
Trans GP BJT PNP 80V 1.5A 1500mW 4-Pin(3+Tab) SOT-223 T/R
onsemiBCP53
80V 1.3W 250@150mA,2V 1A PNP SOT-223 Bipolar Transistors - BJT ROHS
onsemiNZT753
Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin

Descriptions

Descriptions of Diodes Inc. FZT753TC provided by its distributors.

TRANS PNP 100V 2A SOT223-3 / Bipolar (BJT) Transistor PNP 100 V 2 A 140MHz 2 W Surface Mount SOT-223-3
Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Trans GP BJT PNP 100V 2A 4-Pin(3+Tab) SOT-223 T/R
FZT753 Series 100 V 2 A PNP Surface Mount High Performance Transistor -SOT-223-3
500mV@ 200mA,2A PNP 3W 5V 100nA 120V 100V 2A SOT-223-3 SMD mount 1.65mm(height)
SOT223 PNP SILICON PLANAR MEDIUM POWER TRANSISTOR

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated