Diodes Inc. FZT751

Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
$ 0.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FZT751.

Upverter

Datasheet7 pages11 years ago

Newark

IHS

element14

Diodes Inc SCT

Inventory History

3 month trend:
-82.35%

CAD Models

Download Diodes Inc. FZT751 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.237
$ 0.216
$ 0.216
Stock
70,622
876,255
876,255
Authorized Distributors
1
5
5
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-223
SOT-223
SOT-223
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
60 V
60 V
Max Collector Current
3 A
3 A
3 A
Transition Frequency
140 MHz
140 MHz
140 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
600 mV
hFE Min
40
40
40
Power Dissipation
2 W
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.BCP5216TA
BCP52 Series PNP 2 W 60 V 1 A Surface Mount Power Transistor - SOT-223
Diodes Inc.FZT591TA
Bipolar (BJT) Single Transistor, PNP, 60 V, 1 A, 3 W, SOT-223, Surface Mount
Diodes Inc.BCP5210TA
Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
onsemiNZT660
Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
onsemiBCP52
Trans GP BJT PNP 60V 1.2A 1500mW 4-Pin(3+Tab) SOT-223 T/R / TRANS PNP 60V 1.2A SOT-223
onsemiNZT45H8
Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin

Descriptions

Descriptions of Diodes Inc. FZT751 provided by its distributors.

Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
PNP Transistor, 2W, 5V, 100nA, 80V, 60V, 3A, Bracket Mount, SMD, 6.5mm × 3.5mm × 1.65mm
Trans GP BJT PNP 60V 3A 2000mW 4-Pin(3+Tab) SOT-223
; Transistor Polarity:PNP; Collector Emitter Voltage, V(br)ceo:60V; Continuous Collector Current, Ic:3A; Collector Emitter Saturation Voltage, Vce(sat):-0.3V; Power Dissipation, Pd:2W; DC Current Gain Min (hfe):100 ;RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • FZT751.