onsemi NZT45H8

Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
$ 0.639
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NZT45H8.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

element14 APAC

onsemi

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NZT45H8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-06-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2022-09-29
LTD Date2023-03-29
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Diodes Inc.DZT2907A-13
DZT2907A Series 60 V 600 mA 1 W PNP Surface Mount Transistor - SOT-223
onsemiNZT751
Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
onsemiBCP52
Trans GP BJT PNP 60V 1.2A 1500mW 4-Pin(3+Tab) SOT-223 T/R / TRANS PNP 60V 1.2A SOT-223
Diodes Inc.DSS60600MZ4-13
Power Bipolar Transistor, 6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
onsemiNZT6728
Tape & Reel (TR) Surface Mount PNP Bipolar (BJT) Transistor 50 @ 250mA 1V 1.2A 1W 60V
Diodes Inc.FZT751TA
Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin

Descriptions

Descriptions of onsemi NZT45H8 provided by its distributors.

Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Trans GP BJT PNP 60V 8A 1500mW 4-Pin(3+Tab) SOT-223 T/R / TRANS PNP 60V 8A SOT-223
Bipolar Transistors - BJT PNP Power Transistor
1V@ 400mA, 8A PNP 1.5W 10μA 60V 8A SOT-223-4 SMD 6.5mm × 3.56mm × 1.6mm
10Ã×A 60V 1.5W 8A 40@4A1V 40MHz 1V@8A400mA PNP -55¡Í~+150¡Í@(Tj) SOT-223-4L Bipolar Transistors - BJT ROHS
PNP Power Amplifier This device is designed for power amplifier, regulator and switching circuits where speed is important. Sourced from Process 5Q.
Bipolar Transistor; Transistor Polarity:PNP; DC Current Gain Min (hfe):40; Package/Case:SOT-223; C-E Breakdown Voltage:60V; DC Collector Current:8A; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
BIPOLAR TRANSISTOR, PNP, -60V; Transisto; BIPOLAR TRANSISTOR, PNP, -60V; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:60V; Transition Frequency Typ ft:40MHz; Power Dissipation Pd:1.5W; DC Collector Current:8A; DC Current Gain hFE:60; No. of Pins:4

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NZT45H8..