Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. FZT653TC

Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
$ 0.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FZT653TC.

IHS

Datasheet7 pages8 years ago
Datasheet2 pages0 years ago

Diodes Inc SCT

DigiKey

Inventory History

3 month trend:
-27.81%

CAD Models

Download Diodes Inc. FZT653TC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.535
$ 0.307
Stock
497,776
2,170,606
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-223
SOT-223
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
Max Collector Current
2 A
2 A
Transition Frequency
175 MHz
175 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
25
25
Power Dissipation
3 W
2 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Diodes Inc.FZT653TA
Bipolar (BJT) Single Transistor, NPN, 100 V, 2 A, 2 W, SOT-223, Surface Mount
Diodes Inc.ZX5T853GTA
Bipolar (BJT) Single Transistor, NPN, 100 V, 6 A, 3 W, SOT-223, Surface Mount
Diodes Inc.FZT7053TA
Small Signal Bipolar Transistor, 1.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-261AA
onsemiNZT605
NZT Series NPN 1000 mW 110 V 1.5 A Surface Mount Darlington Transistor - SOT-223
onsemiBSP52
Small Signal Bipolar Transistor, 0.8A I(C), 1-Element, NPN, Silicon, TO-261AA
onsemiFZT3019
Trans GP BJT NPN 80V 1A 1000mW 4-Pin(3+Tab) SOT-223 T/R

Descriptions

Descriptions of Diodes Inc. FZT653TC provided by its distributors.

Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
Trans GP BJT NPN 100V 2A 2000mW 4-Pin(3+Tab) SOT-223 T/R
500mV@200mA 2A NPN 2W 5V 100nA 120V 100V 2A SOT-223-3 SMD 6.5mm × 3.5mm × 1.65mm
Bipolar Transistors - BJT NPN Medium Power

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated